Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
672 In Stock | 1 : ¥22.82000 Tray | Tray | Active | Plug, Center Strip Contacts | 80 | 0.050" (1.27mm) | 2 | Through Hole, Right Angle | Board Lock | Gold | 4.00µin (0.100µm) | - | 0.354" (9.00mm) | |||
337 In Stock | 1 : ¥15.27000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 80 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 12mm, 14mm, 18mm | 0.406" (10.30mm) |