Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
FunctionMax™ FX23Razor Beam™ SS4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsSocket, Outer Shroud Contacts
Number of Positions
20124 (120 + 4 Power)
Pitch
0.016" (0.40mm)0.020" (0.50mm)
Features
Board GuidePick and Place
Contact Finish Thickness
4.00µin (0.100µm)10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm, 5.5mm15mm, 20mm
Height Above Board
0.112" (2.85mm)0.507" (12.88mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SS4-10-3.00-L-D-K-TR
SS4-10-3.00-L-D-K-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
7,151
In Stock
9,200
Factory
1 : ¥24.30000
Cut Tape (CT)
1,150 : ¥16.41968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
2,158
In Stock
1 : ¥49.75000
Tray
Tray
Active
Header, Outer Shroud Contacts
124 (120 + 4 Power)
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
15mm, 20mm
0.507" (12.88mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.