Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock 1,150 Factory | 1 : ¥27.34000 Cut Tape (CT) 1,150 : ¥17.32269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm, 5.5mm | 0.112" (2.85mm) | |||
14,296 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥5.23578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 2.5mm | 0.094" (2.40mm) | |||
57 In Stock | 1 : ¥39.90000 Cut Tape (CT) 800 : ¥28.57023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) |