3-1827253-6 | |
---|---|
DigiKey Part Number | A115172-ND |
Manufacturer | |
Manufacturer Product Number | 3-1827253-6 |
Description | CONN PLUG 220POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1827253-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.18000 | ¥187.18 |
10 | ¥154.50900 | ¥1,545.09 |
30 | ¥143.61133 | ¥4,308.34 |
60 | ¥135.68750 | ¥8,141.25 |
240 | ¥132.71596 | ¥31,851.83 |
450 | ¥131.72540 | ¥59,276.43 |