3-6318490-6 | |
---|---|
DigiKey Part Number | A115188-ND |
Manufacturer | |
Manufacturer Product Number | 3-6318490-6 |
Description | CONN RCPT 220POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-6318490-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.45000 | ¥202.45 |
10 | ¥167.10200 | ¥1,671.02 |
30 | ¥155.31567 | ¥4,659.47 |
60 | ¥146.74750 | ¥8,804.85 |
240 | ¥143.53371 | ¥34,448.09 |
450 | ¥142.46256 | ¥64,108.15 |