Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,059 In Stock | 1 : ¥45.40000 Tube | Tube | Active | Plug, Center Strip Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 13mm, 15mm | 0.329" (8.35mm) | |||
2,726 In Stock 2,550 Factory | 1 : ¥65.10000 Cut Tape (CT) 850 : ¥41.51988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 160 | 0.020" (0.50mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) |