Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥50.98000 Strip | Strip | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 4.00µin (0.100µm) | 4.5mm, 5.5mm, 6.5mm | 0.148" (3.75mm) | |||
126 In Stock | 1 : ¥70.19000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Solder Retention | Gold | 4.00µin (0.100µm) | - | 0.185" (4.70mm) |