WR-60P-HF-HD-A1E | |
---|---|
DigiKey Part Number | 670-1777-ND |
Manufacturer | |
Manufacturer Product Number | WR-60P-HF-HD-A1E |
Description | CONN PLUG 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥63.16600 | ¥631.66 |
25 | ¥59.50120 | ¥1,487.53 |
40 | ¥57.97775 | ¥2,319.11 |
80 | ¥56.45163 | ¥4,516.13 |
230 | ¥50.34861 | ¥11,580.18 |
440 | ¥47.29707 | ¥20,810.71 |
945 | ¥41.80450 | ¥39,505.25 |