WR-60SB-VFH05-N1-R1500 | |
---|---|
DigiKey Part Number | WR-60SB-VFH05-N1-R1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-60SB-VFH05-N1-R1500 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6.5mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥25.85514 | ¥38,782.71 |