Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
MolexSamtec Inc.
Series
Razor Beam™ LSEMSlimStack 53307
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
1240
Features
-Board Guide, Pick and Place
Contact Finish
GoldTin
Contact Finish Thickness
120.0µin (3.05µm)Flash
Mated Stacking Heights
4.5mm, 5.5mm9mm, 10mm, 12mm
Height Above Board
0.144" (3.66mm)0.293" (7.45mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
53307 Series 12pos
0533071271
CONN HDR 12POS SMD TIN
Molex
4,773
In Stock
1 : ¥14.53000
Cut Tape (CT)
1,000 : ¥8.06843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
12
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.5mm
0.144" (3.66mm)
LSEM-120-06.0-x-DV-A-N-K-TR
LSEM-120-06.0-F-DV-A-N-K-TR
CONN SELF-MATE 40POS SMD GOLD
Samtec Inc.
254
In Stock
1 : ¥49.75000
Cut Tape (CT)
300 : ¥39.81757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
Flash
9mm, 10mm, 12mm
0.293" (7.45mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.