LSHM-110-01-L-DH-A-S-K-TR | |
---|---|
DigiKey Part Number | SAM14954TR-ND - Tape & Reel (TR) SAM14954CT-ND - Cut Tape (CT) SAM14954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-01-L-DH-A-S-K-TR |
Description | CONN SELF-MATE 20P R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-01-L-DH-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
25 | ¥42.18720 | ¥1,054.68 |
50 | ¥40.09360 | ¥2,004.68 |
100 | ¥36.47570 | ¥3,647.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥36.47581 | ¥17,326.01 |
950 | ¥32.68517 | ¥31,050.91 |
1,425 | ¥28.76434 | ¥40,989.18 |