Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
711 In Stock 1,125 Factory | 1 : ¥77.01000 Cut Tape (CT) 375 : ¥55.27387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Latches, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
0 In Stock Check Lead Time | 1 : ¥225.28000 Cut Tape (CT) 4,200 : ¥127.80633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | Flash | 5mm | 0.175" (4.45mm) |