Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
2141
Contact Finish
GoldTin
Contact Finish Thickness
8.00µin (0.203µm)39.4µin (1.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,714
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥9.41836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
41
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
2,765
In Stock
1 : ¥11.41000
Cut Tape (CT)
1,000 : ¥6.29891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
567
In Stock
1 : ¥15.43000
Cut Tape (CT)
1,000 : ¥7.27592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.