Arrays, Edge Type, Mezzanine (Board to Board)

Results: 9
Manufacturer
Hirose Electric Co LtdKYOCERA AVXMolex
Series
5861, KyoceraDF12DF40SlimStack 216701
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsPlug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
40485060
Pitch
0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)
Features
-Pick and Place, Solder RetentionShielded, Solder RetentionSolder Retention
Contact Finish Thickness
2.00µin (0.051µm)3.94µin (0.100µm)8.00µin (0.203µm)-
Mated Stacking Heights
0.6mm1.5mm1.5mm, 3mm5mm
Height Above Board
0.019" (0.48mm)0.022" (0.57mm)0.045" (1.14mm)0.057" (1.45mm)0.169" (4.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
6,114
In Stock
1 : ¥9.11000
Cut Tape (CT)
5,000 : ¥4.27570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
3,756
In Stock
1 : ¥14.12000
Cut Tape (CT)
1,000 : ¥7.83585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
5mm
0.169" (4.30mm)
29,357
In Stock
1 : ¥15.02000
Cut Tape (CT)
1,000 : ¥8.51997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
48
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
-
1.5mm, 3mm
0.045" (1.14mm)
5861, Kyocera Series
145861050024829+
PLUG - 0.35MM PITCH - 50 POS 0.6
KYOCERA AVX
36,609
In Stock
1 : ¥5.09000
Cut Tape (CT)
15,000 : ¥3.07868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.6mm
0.019" (0.48mm)
5861, Kyocera Series
245861040004829+
RECPT - 0.35MM PITCH - 40 POS 0.
KYOCERA AVX
14,015
In Stock
1 : ¥6.08000
Cut Tape (CT)
15,000 : ¥2.30901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
5861, Kyocera Series
145861060024829+
PLUG - 0.35MM PITCH - 60 POS 0.6
KYOCERA AVX
127,605
In Stock
1 : ¥6.73000
Cut Tape (CT)
15,000 : ¥4.10490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.6mm
0.019" (0.48mm)
5861, Kyocera Series
145861040024829+
PLUG - 0.35MM PITCH - 40 POS 0.6
KYOCERA AVX
38,496
In Stock
1 : ¥6.73000
Cut Tape (CT)
15,000 : ¥3.02306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.6mm
0.019" (0.48mm)
5861, Kyocera Series
245861060004829+
RECPT - 0.35MM PITCH - 60 POS 0.
KYOCERA AVX
57,707
In Stock
1 : ¥8.62000
Cut Tape (CT)
15,000 : ¥3.59179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
2167010509
2167010509
0.35 B/B PLUG ASSY 50CKT EMBSTP
Molex
59,443
In Stock
1 : ¥3.86000
Cut Tape (CT)
20,000 : ¥1.02623
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Plug, Outer Shroud Contacts
50
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
3.94µin (0.100µm)
0.6mm
0.019" (0.48mm)
Showing
of 9

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.