Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,590 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥3.45450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
1,606 In Stock | 1 : ¥21.02000 Cut Tape (CT) 1,000 : ¥11.47969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 32 (30 + 2 Power) | 0.012" (0.30mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.5mm | 0.018" (0.46mm) | |||
1,032 In Stock | 1 : ¥11.08000 Cut Tape (CT) 1 : ¥10.34000 Tape & Reel (TR) 1,000 : ¥5.70462 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 34 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm | 0.045" (1.14mm) |