Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions
4060
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm13mm, 14mm, 15mm, 16mm
Height Above Board
0.146" (3.70mm)0.461" (11.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61082-041400LF
61082-041400LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
627
In Stock
1 : ¥40.15000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-043402LF
61082-043402LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
904
In Stock
1 : ¥47.12000
Cut Tape (CT)
300 : ¥33.00203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-061400LF
61082-061400LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
4,461
In Stock
1 : ¥17.98000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-043400LF
61082-043400LF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
12
In Stock
1 : ¥42.03000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.