Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,803 In Stock | 1 : ¥169.00000 Cut Tape (CT) 2,000 : ¥110.35021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | I2C, SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
40,461 In Stock | 1 : ¥171.38000 Cut Tape (CT) 500 : ¥122.51868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | I2C, SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
4,007 In Stock | 1 : ¥252.06000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
1,315 In Stock | 1 : ¥70.65000 Tray | - | Tray | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | BT81X | - | LED, LCD, QSPI, SPI | 4 | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
12,128 In Stock | 1 : ¥126.24000 Cut Tape (CT) 500 : ¥87.15022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | I2C, SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
4,234 In Stock | 1 : ¥31.79000 Cut Tape (CT) 2,000 : ¥21.14678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Microcontroller | M8C | FLASH (16kB) | CY7C642xx | 1K x 8 | I2C, USB | 50 | 3V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN-EP (8x8) |