MB86R01PB-GSE1

DigiKey Part Number
865-1110-ND
Manufacturer
Manufacturer Product Number
MB86R01PB-GSE1
Description
IC SOC GRAPHIC CONTRLR 484BGA
Customer Reference
EDA/CAD Models
MB86R01PB-GSE1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kaga FEI America, Inc.
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Graphics Controller
Core Processor
ARM9®
Program Memory Type
External Program Memory
Controller Series
Jade
RAM Size
64K x 8
Interface
ADC, ATA, CAN, EBI/EMI, I2C, I2S, Media LB, PWM, SD Card, UART/USART, USB
Number of I/O
24
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
484-BGA
Supplier Device Package
484-BGA (23x23)
Base Product Number