Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,982 In Stock | 1 : ¥252.06000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
1,054 In Stock | 1 : ¥197.28000 Tray | - | Tray | Active | Not Verified | USB 3.1 Hub Controller | ARM® Cortex®-M0 | External Program Memory | CYUSB | - | GPIO, I2C, SPI | 11 | 1.14V ~ 1.26V | 0°C ~ 70°C (TA) | Surface Mount | 192-LFBGA | 192-FBGA (12x12) |