Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,461 In Stock | 1 : ¥171.38000 Cut Tape (CT) 500 : ¥122.51868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | I2C, SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
13,977 In Stock | 1 : ¥173.00000 Cut Tape (CT) 500 : ¥119.46316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
39,864 In Stock | 1 : ¥222.56000 Tube | Tube | Active | Not Verified | Smart Transceiver | Neuron | EEPROM (4kB) | - | 2K x 8 | SPI, UART | 12 | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | |||
7,413 In Stock | 1 : ¥35.62000 Cut Tape (CT) 3,000 : ¥17.88322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Trusted Platform Module (TPM) | 16-Bit | NVM (7.04kB) | - | - | LPC | 1 | 3V ~ 3.6V | -20°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28-2 | |||
11,141 In Stock | 1 : ¥148.77000 Cut Tape (CT) 500 : ¥102.71272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1,080 In Stock | 1 : ¥44.97000 Tray | - | Tray | Active | Not Verified | Keyboard and Embedded Controller | MIPS32® M14K™ | External Program Memory | - | 192K x 8 | I2C, LPC, SMBus, SPI, UART | 106 | 1.71V ~ 3.465V | 0°C ~ 70°C | Surface Mount | 144-WFBGA | 144-WFBGA (9x9) | ||
176 In Stock | 1 : ¥62.82000 Tray | - | Tray | Active | Not Verified | Keyboard and Embedded Controller | ARM® Cortex®-M4 | EEPROM (2kB), Boot ROM (64kB) | MEC170x | 480K x 8 | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI | 148 | 1.71V ~ 3.465V | 0°C ~ 70°C (TA) | Surface Mount | 169-WFBGA | 169-WFBGA (11x11) |