Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,480 In Stock | 1 : ¥204.79000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
4,007 In Stock | 1 : ¥252.05000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
143 In Stock | 1 : ¥252.05000 Cut Tape (CT) 1,500 : ¥169.76789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
1,140 In Stock | 1 : ¥327.62000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
939 In Stock | 1 : ¥251.88000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 256K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
934 In Stock | 1 : ¥196.54000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 256K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) |