Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥28.99000 Cut Tape (CT) 1,000 : ¥23.16582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | - | HCSL | 1 | 0:2 | No/Yes | 100MHz | 2.25V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-VFQFN Exposed Pad | - | |||
0 In Stock Check Lead Time | 1 : ¥25.37000 Cut Tape (CT) 1,000 : ¥19.12893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | - | HCSL | 1 | 0:2 | No/Yes | 100MHz | 2.25V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (2.5x3.2) | |||
0 In Stock Check Lead Time | 1 : ¥57.30000 Cut Tape (CT) 1,000 : ¥36.98437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe), Clock Generator | - | HCSL | 1 | 0:2 | No/Yes | 460MHz | 2.25V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (3.2x2.5) | |||
0 In Stock Check Lead Time | 330 : ¥22.37173 Tube | Tube | Active | Not Verified | Yes | PCI Express (PCIe) | - | HCSL | 1 | 0:2 | No/Yes | 100MHz | 2.25V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (2.5x3.2) |