HAL3725DJ-A

DigiKey Part Number
HAL3725DJ-ATR-ND - Tape & Reel (TR)
HAL3725DJ-ACT-ND - Cut Tape (CT)
HAL3725DJ-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAL3725DJ-A
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±0.1%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 170°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.41000¥28.41
10¥21.32900¥213.29
25¥18.95800¥473.95
50¥18.01060¥900.53
100¥17.53700¥1,753.70
500¥14.69342¥7,346.71
1,000¥13.74543¥13,745.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥11.73223¥41,062.81
Manufacturers Standard Package