Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,909 In Stock | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥5.10090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear, Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | I2C | - | External Magnet, Not Included | - | - | - | 2.7V ~ 3.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP-6-6-5 | ||
85,535 In Stock | 1 : ¥20.69000 Cut Tape (CT) 1,000 : ¥9.15098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Rotary Position | Resistive | 0° ~ 330°, Continuous | - | Resistive | Clockwise Increase | Hole for Shaft | ±2% | 10 kOhms | ±30% | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 120°C | - | - | 4-SMD, Gull Wing | - | ||
28,375 In Stock | 1 : ¥35.55000 Cut Tape (CT) 500 : ¥19.03134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | - | - | I2C, Quadrature | - | External Magnet, Not Included | - | - | - | 3.3V, 5V | Surface Mount | Gull Wing | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,372 In Stock | 96 : ¥8.53823 Tube | - | Tube | Active | - | Inductive | - | - | - | Cosine, Sine | Inductive Target | - | - | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
86 In Stock | 1 : ¥17.34000 Tube | - | Tube | Active | - | Inductive | - | - | - | Cosine, Sine | Inductive Target | - | - | - | 4V ~ 6V | Surface Mount | Gull Wing | -40°C ~ 150°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Angle | Magnetoresistive | 0° ~ 360° | - | Wheatstone Bridge | - | External Magnet, Not Included | - | 5 kOhms | - | 2.7V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO |