Angle, Linear Position Measuring

Results: 4
Series
-MagAlpha
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output
PWMSPI
Output Signal
-Programmable
Voltage - Supply
3V ~ 3.6V3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
16,268
In Stock
1 : ¥45.05000
Cut Tape (CT)
5,000 : ¥20.28404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
PWM
Programmable
External Magnet, Not Included
-
-
3.3V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
MA732GQ-Z
14-BIT, DIGITAL, CONTACTLESS ANG
Monolithic Power Systems Inc.
13,129
In Stock
1 : ¥50.24000
Cut Tape (CT)
5,000 : ¥22.60222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
SPI
Programmable
External Magnet, Not Included
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
MA780GQ-Z
LOW-POWER ANGLE SENSOR WITH INTE
Monolithic Power Systems Inc.
2,712
In Stock
1 : ¥42.50000
Cut Tape (CT)
5,000 : ¥17.53297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
SPI
-
External Magnet, Not Included
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
MA734GQ-P
8-BIT TO 12.5-BIT, 3S LOW-LATENC
Monolithic Power Systems Inc.
333
In Stock
1 : ¥54.07000
Cut Tape (CT)
500 : ¥22.31470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
SPI
Programmable
External Magnet, Not Included
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
16-VFQFN Exposed Pad
16-QFN (3x3)
Showing
of 4

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.