Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
601 In Stock | 1 : ¥153.96000 Cut Tape (CT) 750 : ¥106.32324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 31.25k | 8, 16 | Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 3V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | ||
238 In Stock | 1 : ¥415.11000 Cut Tape (CT) 250 : ¥287.02216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 | 1M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount |