Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : ¥415.11000 Cut Tape (CT) 250 : ¥287.02216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 | 1M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 1,000 : ¥287.12859 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20 | 1M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1,500 : ¥286.78041 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20 | 1M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount |