Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,217 In Stock | 1 : ¥138.48000 Tube | - | Tube | Active | 24 | 32k | 1 | Differential | SPI | ADC | - | 1 | SAR | External | 2.5V | 2.5V | - | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥147.84000 Tray | - | Tray | Active | 24 | 6.2k | 4, 8 | Differential, Single Ended | Serial, SPI | MUX-S/H-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Internal Oscillator, Temperature Sensor | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount |