Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1624
Sampling Rate (Per Second)
60153.6k
Number of Inputs
14, 8
Input Type
Differential, Single EndedSingle Ended
Data Interface
I2CSPI
Configuration
-ADC
Reference Type
-External
Voltage - Supply, Analog
2.7V ~ 3.6V2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 3.7V2.7V ~ 5.5V
Features
-Internal Oscillator, PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-DFN (3x2)20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-DFN
LTC2451IDDB#TRMPBF
IC ADC 16BIT SIGMA-DELTA 8DFN
Analog Devices Inc.
1,695
In Stock
1 : ¥38.26000
Cut Tape (CT)
500 : ¥23.94520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
60
1
Single Ended
I2C
ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-WFDFN Exposed Pad
8-DFN (3x2)
Surface Mount
20-TSSOP
MCP3564-E/ST
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Microchip Technology
1,252
In Stock
1 : ¥60.70000
Tube
-
Tube
Active
24
153.6k
4, 8
Differential, Single Ended
SPI
-
-
1
Sigma-Delta
-
2.7V ~ 3.6V
1.8V ~ 3.7V
Internal Oscillator, PGA, Temperature Sensor
-40°C ~ 125°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.