Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,577 In Stock | 1 : ¥237.10000 Tray | - | Tray | Active | 24 | 256k | 4 | Differential | SPI | ADC | - | 4 | Sigma-Delta | External | 2V ~ 5.5V | - | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
747 In Stock | 1 : ¥266.60000 Cut Tape (CT) 1,000 : ¥179.59815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 16 | Single Ended | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | MUX-ADC | - | 2 | SAR | External, Internal | 4.75V ~ 5.25V | 2.3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 80-LQFP | 80-LQFP (14x14) | Surface Mount |