ADS7138IRTER

DigiKey Part Number
296-ADS7138IRTERTR-ND - Tape & Reel (TR)
296-ADS7138IRTERCT-ND - Cut Tape (CT)
296-ADS7138IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7138IRTER
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7138IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.80000¥61.80
10¥55.84200¥558.42
25¥53.24240¥1,331.06
100¥46.23010¥4,623.01
250¥44.15264¥11,038.16
500¥40.25690¥20,128.45
1,000¥35.06246¥35,062.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥33.76384¥101,291.52
Manufacturers Standard Package