MCP3008T-I/SL

DigiKey Part Number
MCP3008T-I/SLTR-ND - Tape & Reel (TR)
MCP3008T-I/SLCT-ND - Cut Tape (CT)
MCP3008T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3008T-I/SL
Description
IC ADC 10BIT SAR 16SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3008T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
200k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.65000¥24.65
25¥20.48800¥512.20
100¥18.70270¥1,870.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,600¥18.70277¥48,627.20
Manufacturers Standard Package