MCP3421A1T-E/CH

DigiKey Part Number
MCP3421A1T-E/CHTR-ND - Tape & Reel (TR)
MCP3421A1T-E/CHCT-ND - Cut Tape (CT)
MCP3421A1T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3421A1T-E/CH
Description
IC ADC 18BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP3421A1T-E/CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
3.75
Number of Inputs
1
Input Type
Differential
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.44000¥26.44
25¥22.01720¥550.43
100¥19.97700¥1,997.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.97699¥59,930.97
Manufacturers Standard Package