Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥370.82000 Tray | - | Tray | Active | 10 | 105M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
13 In Stock 100 Marketplace | 1 : ¥579.70000 Tray | - | Bulk Tray | Active | 14 | 80M | 1 | Differential | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 3V ~ 3.6V | 3V ~ 3.6V | - | -40°C ~ 85°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount |