Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,552 In Stock | 1 : ¥94.87000 Cut Tape (CT) 500 : ¥65.48726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 2.5M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 125°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
596 In Stock | 1 : ¥125.48000 Tray | - | Tray | Active | 24 | 19.2k | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | ±1.8V, 2.7V ~ 3.6V | 1.65V ~ 3.6V | PGA, Temperature Sensor | -40°C ~ 125°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | ||
283 In Stock | 1 : ¥177.59000 Tray | - | Tray | Active | 24 | 31.25k | 8, 16 | Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | - | -40°C ~ 105°C | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | Surface Mount | ||
1,138 In Stock | 1 : ¥266.60000 Tray | - | Tray | Active | 16 | 1M | 16 | Single Ended | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | MUX-ADC | - | 2 | SAR | External, Internal | 4.75V ~ 5.25V | 2.3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 80-LQFP | 80-LQFP (14x14) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥190.94000 Tube | - | Tube | Active | 16 | 2M | 1 | Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
75 In Stock | 1 : ¥177.59000 Tube | - | Tube | Active | 16 | 2M | 1 | Differential | LVDS - Serial, Serial | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
70 In Stock | 1 : ¥187.28000 Cut Tape (CT) 1,000 : ¥126.13170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2M | 1 | Pseudo-Differential | SPI | ADC | 0:1 | 1 | SAR | External | 2.5V ~ 5V | 1.8V ~ 5V | - | -40°C ~ 125°C (TJ) | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |