Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,661 In Stock | 1 : ¥185.92000 Cut Tape (CT) 250 : ¥139.68928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 4, 8 | Differential, Pseudo-Differential | SPI | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | 2.7V ~ 5.5V | 2.3V ~ 3.6V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | ||
48 In Stock | 1 : ¥665.31000 Tray | - | Tray | Active | 16 | 40M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 3.6V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount |