Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,552 In Stock | 1 : ¥94.87000 Cut Tape (CT) 500 : ¥65.48726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 2.5M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 125°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
0 In Stock 12,052 Factory Check Lead Time | 1 : ¥96.06000 Tube | - | Tube | Active | 12 | 22k | 4 | Single Ended | SPI | ADC | 0:1 | 1 | SAR | External, Internal | 1.71V ~ 5.5V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount |