Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,255 In Stock | 1 : ¥187.27000 Tube | - | Tube | Active | 16 | 2M | 1 | Pseudo-Differential | SPI | ADC | 0:1 | 1 | SAR | External | 2.5V ~ 5V | 1.8V ~ 5V | - | -40°C ~ 125°C (TJ) | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
346 In Stock 169,851 Marketplace | 45 : ¥48.65111 Bulk 1 : ¥94.44000 Tube | Bulk Tube | Active | 12 | 1M | 16 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 1.7V ~ 5.25V | - | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount |