Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,867 In Stock 2,800 Factory | 1 : ¥77.78000 Tube | - | Tube | Active | 24 | 480 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | 1.7V ~ 3.6V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
512 In Stock | 1 : ¥104.90000 Tube | - | Tube | Active | 24 | 120 | 1 | Differential | SPI, DSP | ADC | - | 1 | Sigma-Delta | External | 2.5V ~ 5.25V | 2.5V ~ 5.25V | - | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
14,195 In Stock | 1 : ¥108.56000 Cut Tape (CT) 2,500 : ¥66.15907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 470 | 3 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
3,670 In Stock | 1 : ¥123.35000 Cut Tape (CT) 2,500 : ¥75.17077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 7.5 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | |||
11,858 In Stock | 1 : ¥43.52000 Cut Tape (CT) 3,000 : ¥32.19691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 16.6 | 1 | Differential | SPI, DSP | ADC | - | 1 | Sigma-Delta | External | 2.5V ~ 5.25V | 2.5V ~ 5.25V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
206 In Stock | 1 : ¥454.03000 Tube | - | Tube | Active | 24 | 1k | 1 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 5V ~ 10V | 5V | PGA | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount |