Analog to Digital Converters (ADC)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1216
Sampling Rate (Per Second)
3.3k50k1M
Number of Inputs
2, 44, 88
Input Type
Differential, Pseudo-DifferentialDifferential, Single Ended
Data Interface
I2CSPI
Configuration
MUX-PGA-ADCMUX-S/H-ADC
Ratio - S/H:ADC
1:1-
Number of A/D Converters
12
Architecture
SARSigma-Delta
Reference Type
External, InternalInternal
Voltage - Supply, Analog
2V ~ 5.5V2.7V ~ 3.6V, 5V2.7V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V2.3V ~ 3.6V, 5V2.7V ~ 3.6V, 5V
Features
-PGA, Selectable AddressSimultaneous Sampling
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-XFQFN16-TSSOP (0.173", 4.40mm Width)32-VFQFN Exposed Pad
Supplier Device Package
10-X2QFN (2x1.5)16-TSSOP32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-X2QFN
ADS1015IRUGR
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Texas Instruments
14,145
In Stock
1 : ¥23.29000
Cut Tape (CT)
3,000 : ¥11.68931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
Internal
2V ~ 5.5V
2V ~ 5.5V
PGA, Selectable Address
-40°C ~ 125°C
10-XFQFN
10-X2QFN (2x1.5)
Surface Mount
16-TSSOP
ADS7828E/2K5
IC ADC 12BIT SAR 16TSSOP
Texas Instruments
4,972
In Stock
1 : ¥56.19000
Cut Tape (CT)
2,500 : ¥30.69578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
50k
8
Differential, Single Ended
I2C
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 3.6V, 5V
2.7V ~ 3.6V, 5V
-
-40°C ~ 85°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
32 VQFN
ADS8363SRHBT
IC ADC 16BIT SAR 32VQFN
Texas Instruments
1,661
In Stock
1 : ¥185.92000
Cut Tape (CT)
250 : ¥139.68928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
1M
4, 8
Differential, Pseudo-Differential
SPI
MUX-S/H-ADC
1:1
2
SAR
External, Internal
2.7V ~ 5.5V
2.3V ~ 3.6V, 5V
Simultaneous Sampling
-40°C ~ 125°C
32-VFQFN Exposed Pad
32-VQFN (5x5)
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.