ADC1283IPT | |
---|---|
DigiKey Part Number | 497-ADC1283IPTTR-ND - Tape & Reel (TR) 497-ADC1283IPTCT-ND - Cut Tape (CT) 497-ADC1283IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC1283IPT |
Description | 8-CHANNEL, 50KSPS TO 200KSPS, 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | 4-Wire Serial, SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.05400 | ¥200.54 |
25 | ¥18.92040 | ¥473.01 |
100 | ¥16.12000 | ¥1,612.00 |
250 | ¥15.13592 | ¥3,783.98 |
500 | ¥13.24388 | ¥6,621.94 |
1,000 | ¥10.97346 | ¥10,973.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.21666 | ¥25,541.65 |
5,000 | ¥9.83827 | ¥49,191.35 |