Analog to Digital Converters (ADC)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1618
Sampling Rate (Per Second)
500k2M
Number of Inputs
18
Input Type
DifferentialDifferential, Pseudo-DifferentialPseudo-Differential
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™SPI
Configuration
-ADCMUX-S/H-ADC
Ratio - S/H:ADC
0:11:1-
Reference Type
ExternalInternal
Voltage - Supply, Analog
1.71V ~ 1.89V2.5V ~ 5V5V
Voltage - Supply, Digital
1.71V ~ 5.5V1.8V ~ 5V5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad, CSP32-WFQFN Exposed Pad
Supplier Device Package
10-LFCSP-WD (3x3)10-MSOP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-LFCSP-WD
AD4003BCPZ-RL7
IC ADC 18BIT SAR 10LFCSP
Analog Devices Inc.
761
In Stock
1 : ¥272.12000
Cut Tape (CT)
1,500 : ¥183.28164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
2M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
-
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
10 MSOP
AD4000BRMZ
IC ADC 16BIT SAR 10MSOP
Analog Devices Inc.
2,255
In Stock
1 : ¥187.28000
Tube
-
Tube
Active
16
2M
1
Pseudo-Differential
SPI
ADC
0:1
1
SAR
External
2.5V ~ 5V
1.8V ~ 5V
-
-40°C ~ 125°C (TJ)
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
247
In Stock
1 : ¥291.68000
Tube
-
Tube
Active
18
500k
8
Differential, Pseudo-Differential
SPI
MUX-S/H-ADC
1:1
1
SAR
Internal
5V
5V
-
-40°C ~ 85°C
32-WFQFN Exposed Pad
32-QFN (5x5)
Surface Mount
10 MSOP
AD4003BRMZ-RL7
IC ADC 18BIT SAR 10MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥276.67000
Cut Tape (CT)
1,000 : ¥186.37710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
2M
1
Differential
DSP, MICROWIRE™, QSPI™, and SPI™
-
-
1
SAR
External
1.71V ~ 1.89V
1.71V ~ 5.5V
-
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.