Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,584 In Stock | 1 : ¥158.63000 Cut Tape (CT) 2,500 : ¥96.71528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500k | 4 | Differential | SPI | MUX-S/H-MUX-ADC | 1:1 | 2 | SAR | External, Internal | 5V | 2.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | Surface Mount | ||
109 In Stock | 1 : ¥558.36000 Tray | Tray | Active | 16 | 500k | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥638.10000 Tray | Tray | Active | 18 | 800k | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
106 In Stock | 1 : ¥402.36000 Tube | - | Tube | Active | 12 | 80M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.25V ~ 3.6V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount |