Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥631.98000 Cut Tape (CT) 250 : ¥525.30548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 32 | 4k | 2 | Differential | 3-Wire Serial, SPI | MUX-PGA-ADC | 1:1 | 1 | Sigma-Delta | External | 3V ~ 5.25V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | ||
250 In Stock | 1 : ¥601.72000 Cut Tape (CT) 250 : ¥500.18232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 31 | 128k | 2 | Differential | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External | 2.15V ~ 5.25V | 1.65V ~ 3.6V | PGA | -40°C ~ 85°C | 24-VFQFN Exposed Pad | 24-VQFN (5x4) | Surface Mount |