MAX1364EUB+

DigiKey Part Number
MAX1364EUB+-ND
Manufacturer
Manufacturer Product Number
MAX1364EUB+
Description
IC ADC 12BIT SAR 10UMAX
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1364EUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.54000¥128.54
10¥118.15800¥1,181.58
50¥113.25660¥5,662.83
100¥99.78810¥9,978.81
250¥94.89056¥23,722.64
500¥88.76868¥44,384.34
1,000¥81.42236¥81,422.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.