MAX11665AUT+T

DigiKey Part Number
MAX11665AUT+TTR-ND - Tape & Reel (TR)
MAX11665AUT+TCT-ND - Cut Tape (CT)
MAX11665AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11665AUT+T
Description
IC ADC 12BIT SAR SOT23-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX11665AUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.2V ~ 3.6V
Voltage - Supply, Digital
2.2V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.09000¥30.09
10¥27.00000¥270.00
25¥25.52760¥638.19
100¥22.12360¥2,212.36
250¥20.98884¥5,247.21
500¥18.83326¥9,416.63
1,000¥15.88342¥15,883.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.08928¥37,723.20
5,000¥14.52202¥72,610.10
Manufacturers Standard Package