Analog to Digital Converters (ADC)

Results: 13
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-microPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Bits
121624
Sampling Rate (Per Second)
2k250k500k1M2M4M
Number of Inputs
1244, 7816
Input Type
DifferentialDifferential, Single EndedPseudo-DifferentialPseudo-Differential, Single EndedSingle Ended
Data Interface
ParallelSPISPI, DSP
Configuration
MUX-PGA-ADCMUX-S/H-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V2.7V ~ 5.25V5V
Voltage - Supply, Digital
1.65V ~ 5.25V1.65V ~ 5.5V1.7V ~ 5.25V2.7V ~ 5.25V5V
Features
-PGAPGA, Temperature Sensor
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad20-SOIC (0.295", 7.50mm Width)24-VFQFN Exposed Pad28-TSSOP (0.173", 4.40mm Width)30-TFSOP (0.173", 4.40mm Width)32-VFQFN Exposed Pad, CSP38-TFSOP (0.173", 4.40mm Width)48-TQFP
Supplier Device Package
16-WQFN (3x3)20-SOIC24-VQFN (4x4)28-TSSOP30-TSSOP32-LFCSP-VQ (5x5)38-TSSOP48-TQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
38-TSSOP
ADS7953SBDBTR
IC ADC 12BIT SAR 38TSSOP
Texas Instruments
2,914
In Stock
1 : ¥74.81000
Cut Tape (CT)
2,000 : ¥40.85144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
16
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
28-TSSOP
ADS1148IPWR
IC ADC 16BIT SIGMA-DELTA 28TSSOP
Texas Instruments
4,447
In Stock
1 : ¥83.05000
Cut Tape (CT)
2,000 : ¥45.38307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
2k
4, 7
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
PGA
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
28-TSSOP
ADS1248IPWR
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Texas Instruments
3,939
In Stock
1 : ¥99.88000
Cut Tape (CT)
2,000 : ¥54.55789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2k
4, 7
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
PGA, Temperature Sensor
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
32-LFCSP-VQ
AD7490BCPZ
IC ADC 12BIT SAR 32LFCSP
Analog Devices Inc.
9,739
In Stock
1 : ¥155.82000
Tray
-
Tray
Active
12
1M
16
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
32-LFCSP-VQ
AD7490BCPZ-REEL7
IC ADC 12BIT SAR 32LFCSP
Analog Devices Inc.
5,292
In Stock
1 : ¥155.82000
Cut Tape (CT)
1,500 : ¥98.66165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
16
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
20-SOIC
ADS8509IDW
IC ADC 16BIT SAR 20SOIC
Texas Instruments
166
In Stock
1 : ¥191.86000
Tube
-
Tube
Active
16
250k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
External, Internal
5V
5V
-
-40°C ~ 85°C
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
48-TQFP-PFB
ADS8422IBPFBT
IC ADC 16BIT SAR 48TQFP
Texas Instruments
929
In Stock
1 : ¥550.34000
Cut Tape (CT)
250 : ¥450.30584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
4M
1
Differential
Parallel
S/H-ADC
1:1
1
SAR
External, Internal
5V
2.7V ~ 5.25V
-
-40°C ~ 85°C
48-TQFP
48-TQFP (7x7)
Surface Mount
16-WQFN
ADS7947SRTER
IC ADC 12BIT SAR 16WQFN
Texas Instruments
5,798
In Stock
1 : ¥67.41000
Cut Tape (CT)
3,000 : ¥36.83327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
2M
2
Pseudo-Differential
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
1.65V ~ 5.25V
-
-40°C ~ 125°C
16-WFQFN Exposed Pad
16-WQFN (3x3)
Surface Mount
24 VFQFN
ADS7950SBRGET
IC ADC 12BIT SAR 24VQFN
Texas Instruments
1,250
In Stock
1 : ¥53.98000
Cut Tape (CT)
250 : ¥38.53328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
4
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
1.7V ~ 5.25V
-
-40°C ~ 125°C
24-VFQFN Exposed Pad
24-VQFN (4x4)
Surface Mount
30-TSSOP-DBT
ADS7951SBDBT
IC ADC 12BIT SAR 30TSSOP
Texas Instruments
170
In Stock
1 : ¥67.41000
Tube
Tube
Active
12
1M
8
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
1.7V ~ 5.25V
-
-40°C ~ 125°C
30-TFSOP (0.173", 4.40mm Width)
30-TSSOP
Surface Mount
30-TSSOP-DBT
ADS7951SBDBTR
IC ADC 12BIT SAR 30TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥28.20535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
8
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
1.7V ~ 5.25V
-
-40°C ~ 125°C
30-TFSOP (0.173", 4.40mm Width)
30-TSSOP
Surface Mount
24 VFQFN
ADS8332IBRGER
IC ADC 16BIT SAR 24VQFN
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥60.33444
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
500k
8
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V, 5V
1.65V ~ 5.5V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-VQFN (4x4)
Surface Mount
20-SOIC
ADS8509IDWR
IC ADC 16BIT SAR 20SOIC
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥100.77718
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
250k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
External, Internal
5V
5V
-
-40°C ~ 85°C
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
Showing
of 13

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.