Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,551 In Stock | 1 : ¥14.71000 Tube | - | Tube | Active | 24 | 80 | 2 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOP | Surface Mount | - | - | ||
15,699 In Stock | 1 : ¥21.08000 Cut Tape (CT) 3,000 : ¥15.98237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 15 | 1 | Differential | I2C | PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | - | - | ||
16,176 In Stock | 1 : ¥26.44000 Cut Tape (CT) 3,000 : ¥19.97789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 3.75 | 1 | Differential | I2C | PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | - | - | ||
2,490 In Stock | 1 : ¥26.52000 Tube | - | Tube | Active | 10 | 200k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | - | - | ||
7,473 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,000 : ¥7.39546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 188.9k | 1 | Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 105°C | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | Surface Mount | - | - | ||
331 In Stock | 1 : ¥20.23000 Tube | - | Tube | Active | 10 | 200k | 1 | Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | - | - | ||
1,524 In Stock | 1 : ¥21.76000 Tube | - | Tube | Active | 10 | 200k | 1, 2 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | - | - | ||
191 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | 12 | 500k | 1 | Differential | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | Automotive | AEC-Q100 | ||
2,000 In Stock | 2,000 : ¥14.94837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 2 | Differential | Serial, SPI | PGA-ADC | 0:2 | 2 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | - | - | ||
2,500 In Stock | 2,500 : ¥6.71644 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 24 | 80 | 2 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOP | Surface Mount | - | - |