Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥97.08000 Tube | - | Tube | Active | 8 | 100M | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.8V ~ 2V | 1.8V ~ 2V | - | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
479 In Stock 1,741 Marketplace | 1 : ¥353.14000 Cut Tape (CT) 250 : ¥276.20012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 200M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | Surface Mount | ||
90 In Stock | 1 : ¥490.01000 Tray | - | Tray | Active | 8 | 250M | 2 | Differential, Single Ended | LVDS - Parallel | S/H-ADC | 1:1 | 2 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | Surface Mount | ||
2,555 In Stock | 1 : ¥204.71000 Tray | - | Tray | Active | 8 | 200M | 1 | Single Ended | Parallel | ADC | - | 1 | - | External | 3V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 105°C | 48-TQFP | 48-TQFP (7x7) | Surface Mount |