AD9284BCPZ-250 | |
---|---|
DigiKey Part Number | AD9284BCPZ-250-ND |
Manufacturer | |
Manufacturer Product Number | AD9284BCPZ-250 |
Description | IC ADC 8BIT PIPELINED 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9284BCPZ-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.01000 | ¥490.01 |
10 | ¥460.34900 | ¥4,603.49 |
25 | ¥445.49760 | ¥11,137.44 |
80 | ¥412.82650 | ¥33,026.12 |